
5-1105050-2 | |
|---|---|
DigiKey Part Number | 5-1105050-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1105050-2 |
Description | CONTACT H.D. CRIMP PIN 13.5AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 13.5 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1105050-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13.5 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Base Product Number |
Type Machined |









