5-104655-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 5
Unit Price: kr.45.90000
Datasheet

Similar


Samtec Inc.
In Stock: 15
Unit Price: kr.46.98000
Datasheet

Similar


Samtec Inc.
In Stock: 191
Unit Price: kr.54.40000
Datasheet

Similar


Samtec Inc.
In Stock: 47
Unit Price: kr.56.62000
Datasheet

Similar


Samtec Inc.
In Stock: 72
Unit Price: kr.56.62000
Datasheet

Similar


Samtec Inc.
In Stock: 610
Unit Price: kr.64.03000

Similar


Samtec Inc.
In Stock: 92
Unit Price: kr.54.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.64.42000
Datasheet

Similar


Samtec Inc.
In Stock: 90
Unit Price: kr.51.67000
Datasheet

Similar


Samtec Inc.
In Stock: 1
Unit Price: kr.61.75000
Datasheet

Similar


Samtec Inc.
In Stock: 342
Unit Price: kr.64.29000
Datasheet
Connector Header Surface Mount 60 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 60 position 0.050" (1.27mm)
5-104655-7
5-104655-7

5-104655-7

DigiKey Part Number
5-104655-7-ND
Manufacturer
Manufacturer Product Number
5-104655-7
Description
CONN HEADER SMD 60POS 1.27MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 60 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
5-104655-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Insulation Height
0.226" (5.74mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
0.5A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
6.35mm
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Military, Telecommunications
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFM-130-02-L-D-ASamtec Inc.5SAM12100-NDkr.45.90000Similar
TFM-130-02-L-D-LCSamtec Inc.15TFM-130-02-L-D-LC-NDkr.46.98000Similar
TFM-130-02-L-DHSamtec Inc.191SAM10167-NDkr.54.40000Similar
TFM-130-02-S-DSamtec Inc.47TFM-130-02-S-D-NDkr.56.62000Similar
TFM-130-02-S-D-ASamtec Inc.72SAM10763-NDkr.56.62000Similar
Available To Order
Check Lead Time
Marketplace Stock: 236 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.574kr.53.55970kr.137,862.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.55970
Unit Price with VAT:kr.66.94963

Other Suppliers on DigiKey

236In Stock
Ships from WEC