Similar
Similar
Similar
Similar
Similar
Similar

5-103978-2 | |
|---|---|
DigiKey Part Number | 5-103978-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-103978-2 |
Description | CONN RCPT 3POS IDC 26-30AWG GOLD |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Contact Type Female Socket | Color Black |
Number of Positions 3 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0014562033 | Molex | 0 | 0014562033-ND | kr.4.39264 | Similar |
| 0014562035 | Molex | 0 | 0014562035-ND | kr.4.12394 | Similar |
| 0014562037 | Molex | 0 | 0014562037-ND | kr.5.92065 | Similar |
| 0014562039 | Molex | 0 | 0014562039-ND | kr.5.00824 | Similar |
| 0015388038 | Molex | 0 | 900-0015388038-ND | kr.3.84676 | Similar |





