
5-103951-1 | |
|---|---|
DigiKey Part Number | 5-103951-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-103951-1 |
Description | CONN PLUG 2POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103951-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.310 | kr.10.54818 | kr.24,366.30 |
| Unit Price without VAT: | kr.10.54818 |
|---|---|
| Unit Price with VAT: | kr.13.18523 |

















