


5-103946-9 | |
|---|---|
DigiKey Part Number | A34233-ND |
Manufacturer | |
Manufacturer Product Number | 5-103946-9 |
Description | CONN PLUG 10P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103946-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.43.20500 | kr.86.41 |
| 20 | kr.36.72150 | kr.734.43 |
| 40 | kr.34.96675 | kr.1,398.67 |
| 60 | kr.33.97917 | kr.2,038.75 |
| 100 | kr.32.77650 | kr.3,277.65 |
| 260 | kr.30.63977 | kr.7,966.34 |
| 500 | kr.29.25910 | kr.14,629.55 |
| 1.000 | kr.27.86392 | kr.27,863.92 |
| Unit Price without VAT: | kr.43.20500 |
|---|---|
| Unit Price with VAT: | kr.54.00625 |







