


5-103944-8 | |
|---|---|
DigiKey Part Number | A34941-ND |
Manufacturer | |
Manufacturer Product Number | 5-103944-8 |
Description | CONN PLUG 9POS IDC 22-26AWG TIN |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103944-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 9 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |






