Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5-103326-6 | |
|---|---|
DigiKey Part Number | 5-103326-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-103326-6 |
Description | CONN HEADER R/A 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-103326-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 0.238" (6.05mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901220126 | Molex | 0 | WM8161-ND | kr.7.33411 | Similar |
| 79257-112HLF | Amphenol CS (FCI) | 2.832 | 609-79257-112HLF-ND | kr.7.54000 | Similar |
| 929667-01-06-EU | 3M | 0 | 3M156323-12-ND | kr.21.49000 | Similar |
| 929667-01-06-I | 3M | 0 | 3M156314-12-ND | kr.23.01000 | Similar |
| 929667-02-06-EU | 3M | 0 | 3M156324-12-ND | kr.21.49000 | Similar |









