
5-103171-5 | |
|---|---|
DigiKey Part Number | A33428-ND |
Manufacturer | |
Manufacturer Product Number | 5-103171-5 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-103171-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.97100 | kr.49.71 |
| 25 | kr.4.65880 | kr.116.47 |
| 50 | kr.4.43540 | kr.221.77 |
| 100 | kr.4.22310 | kr.422.31 |
| 250 | kr.3.95820 | kr.989.55 |
| 500 | kr.3.76900 | kr.1,884.50 |
| 1.000 | kr.3.58901 | kr.3,589.01 |
| 3.000 | kr.3.32134 | kr.9,964.02 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



