


5-102316-8 | |
|---|---|
DigiKey Part Number | A105466TR-ND - Tape & Reel (TR) A105466CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-102316-8 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-102316-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 27-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.42800 | kr.24.28 |
| 25 | kr.2.27720 | kr.56.93 |
| 50 | kr.2.16700 | kr.108.35 |
| 100 | kr.2.06370 | kr.206.37 |
| 250 | kr.1.93420 | kr.483.55 |
| 500 | kr.1.84178 | kr.920.89 |
| 1.000 | kr.1.75377 | kr.1,753.77 |
| 2.500 | kr.1.64391 | kr.4,109.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.1.49682 | kr.18,710.25 |
| 25.000 | kr.1.42543 | kr.35,635.75 |
| 37.500 | kr.1.38526 | kr.51,947.25 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |










