Similar
Similar
Similar

5-102084-7 | |
|---|---|
DigiKey Part Number | 5-102084-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-102084-7 |
Description | CONN RCP 18P 0.1 TIN-LEAD PCB RA |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5-102084-7 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.238" (6.05mm) |
Part Status Obsolete | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCS-109-F-D-HE | Samtec Inc. | 0 | BCS-109-F-D-HE-ND | kr.18.56292 | Similar |
| BCS-109-L-D-HE | Samtec Inc. | 0 | 612-BCS-109-L-D-HE-ND | kr.23.20000 | Similar |
| BCS-109-T-D-HE | Samtec Inc. | 17 | BCS-109-T-D-HE-ND | kr.14.77000 | Similar |







