Similar
Similar

499922-5 | |
|---|---|
DigiKey Part Number | AHK24G-ND |
Manufacturer | |
Manufacturer Product Number | 499922-5 |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 499922-5 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.639" (16.23mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499922-5 | TE Connectivity AMP Connectors | 851 | AHK24H-ND | kr.4.84000 | Direct |
| N3627-6302RB | 3M | 215 | MHS24N-ND | kr.4.20000 | Similar |
| N3627-6303RB | 3M | 315 | MHS24B-ND | kr.4.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | kr.24.02949 | kr.10,380.74 |
| Unit Price without VAT: | kr.24.02949 |
|---|---|
| Unit Price with VAT: | kr.30.03686 |




