Similar
Similar
Similar
Similar
Similar
Similar

499922-4 | |
|---|---|
DigiKey Part Number | AHK20G-ND |
Manufacturer | |
Manufacturer Product Number | 499922-4 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 499922-4 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.639" (16.23mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499922-4 | TE Connectivity AMP Connectors | 630 | AHK20H-ND | kr.31.70000 | Direct |
| 53611-S20-6LF | Amphenol CS (FCI) | 417 | 609-53611-S20-6LF-ND | kr.23.14000 | Similar |
| 71918-120LF | Amphenol CS (FCI) | 105 | 609-1755-ND | kr.11.16000 | Similar |
| 71980-120LF | Amphenol CS (FCI) | 0 | 71980-120LF-ND | kr.13.14376 | Similar |
| D3428-6302-AR | 3M | 1.339 | 3M157448-ND | kr.20.29000 | Similar |









