
499268-000 | |
|---|---|
DigiKey Part Number | 17-499268-000-ND |
Manufacturer | |
Manufacturer Product Number | 499268-000 |
Description | ALR-AA-105 |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 130VAC |
Datasheet | Datasheet |
EDA/CAD Models | 499268-000 Models |
Category | Type Photocell Controller |
Manufacturer TE Connectivity AMP Connectors | Voltage - Supply 105 ~ 130VAC |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Box | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.11000 | kr.188.11 |
| 10 | kr.159.85000 | kr.1,598.50 |
| Unit Price without VAT: | kr.188.11000 |
|---|---|
| Unit Price with VAT: | kr.235.13750 |

