
485029-1 | |
|---|---|
DigiKey Part Number | A29897TR-ND - Tape & Reel (TR) A29897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 485029-1 |
Description | CONN RING D-SHAPE 14-18AWG #1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 485029-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.120" (2.16mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.70200 | kr.17.02 |
| 25 | kr.1.59760 | kr.39.94 |
| 50 | kr.1.52060 | kr.76.03 |
| 100 | kr.1.44830 | kr.144.83 |
| 250 | kr.1.35732 | kr.339.33 |
| 500 | kr.1.29228 | kr.646.14 |
| 1.000 | kr.1.23053 | kr.1,230.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98679 | kr.2,960.37 |
| 6.000 | kr.0.93969 | kr.5,638.14 |
| 9.000 | kr.0.91318 | kr.8,218.62 |
| 15.000 | kr.0.88086 | kr.13,212.90 |
| 21.000 | kr.0.86021 | kr.18,064.41 |
| 30.000 | kr.0.83884 | kr.25,165.20 |
| 75.000 | kr.0.78637 | kr.58,977.75 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |











