Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

474267-E | |
|---|---|
DigiKey Part Number | 17-474267-E-ND |
Manufacturer | |
Manufacturer Product Number | 474267-E |
Description | SRCBUG A 2,54 2-WH 6 CSI 164 E1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-969489-3 | TE Connectivity AMP Connectors | 0 | 17-1-969489-3-ND | kr.1.05395 | Parametric Equivalent |
| 1-969508-2 | TE Connectivity AMP Connectors | 2.849 | 17-1-969508-2-ND | kr.4.82000 | Parametric Equivalent |
| 104257-5 | TE Connectivity AMP Connectors | 2.606 | A28409-ND | kr.4.06000 | Parametric Equivalent |
| 3-969508-2 | TE Connectivity AMP Connectors | 0 | 17-3-969508-2-ND | kr.2.91580 | Parametric Equivalent |
| 364241-E | TE Connectivity AMP Connectors | 0 | 17-364241-E-ND | kr.12.75595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | kr.13.97977 | kr.41,100.52 |
| Unit Price without VAT: | kr.13.97977 |
|---|---|
| Unit Price with VAT: | kr.17.47471 |









