
42933-2 | |
|---|---|
DigiKey Part Number | A100637TR-ND - Tape & Reel (TR) A100637CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42933-2 |
Description | CONN RING CIRC 16-20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42933-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.85900 | kr.18.59 |
| 25 | kr.1.73840 | kr.43.46 |
| 50 | kr.1.65640 | kr.82.82 |
| 100 | kr.1.57620 | kr.157.62 |
| 250 | kr.1.47764 | kr.369.41 |
| 500 | kr.1.40700 | kr.703.50 |
| 1.000 | kr.1.33969 | kr.1,339.69 |
| 2.500 | kr.1.25577 | kr.3,139.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.05792 | kr.8,463.36 |
| 16.000 | kr.1.00743 | kr.16,118.88 |
| 24.000 | kr.0.97903 | kr.23,496.72 |
| 40.000 | kr.0.94440 | kr.37,776.00 |
| 56.000 | kr.0.92226 | kr.51,646.56 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |


