
42864-2 | |
|---|---|
DigiKey Part Number | A104021TR-ND - Tape & Reel (TR) A104021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42864-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42864-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.47700 | kr.24.77 |
| 25 | kr.2.31920 | kr.57.98 |
| 50 | kr.2.20800 | kr.110.40 |
| 100 | kr.2.10300 | kr.210.30 |
| 250 | kr.1.97096 | kr.492.74 |
| 500 | kr.1.87660 | kr.938.30 |
| 1.000 | kr.1.78694 | kr.1,786.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61393 | kr.4,841.79 |
| 6.000 | kr.1.53691 | kr.9,221.46 |
| 9.000 | kr.1.49358 | kr.13,442.22 |
| 15.000 | kr.1.44073 | kr.21,610.95 |
| 21.000 | kr.1.40696 | kr.29,546.16 |
| 30.000 | kr.1.37202 | kr.41,160.60 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |


