0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42800-1

DigiKey Part Number
A27726TR-ND - Tape & Reel (TR)
A27726CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42800-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42800-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Tab Width
0.187" (4.75mm)
Base Product Number
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.93800kr.9.38
25kr.0.87760kr.21.94
50kr.0.83680kr.41.84
100kr.0.79630kr.79.63
250kr.0.74660kr.186.65
500kr.0.71084kr.355.42
1.000kr.0.67680kr.676.80
2.500kr.0.63436kr.1,585.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.61423kr.3,685.38
12.000kr.0.58490kr.7,018.80
18.000kr.0.56840kr.10,231.20
30.000kr.0.54828kr.16,448.40
42.000kr.0.53543kr.22,488.06
60.000kr.0.52213kr.31,327.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000