Ring Terminal Connector Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42751-2

DigiKey Part Number
A100629TR-ND - Tape & Reel (TR)
A100629CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42751-2
Description
CONN RING CIRC 14-16AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42751-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Insulation Diameter
0.120" ~ 0.180" (3.05mm ~ 4.57mm)
Length - Overall
1.046" (26.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.81300kr.18.13
25kr.1.69920kr.42.48
50kr.1.61800kr.80.90
100kr.1.54060kr.154.06
250kr.1.44376kr.360.94
500kr.1.37476kr.687.38
1.000kr.1.30902kr.1,309.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22259kr.4,890.36
8.000kr.1.16423kr.9,313.84
12.000kr.1.13141kr.13,576.92
20.000kr.1.09137kr.21,827.40
28.000kr.1.06579kr.29,842.12
40.000kr.1.03932kr.41,572.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000