
42745-2 | |
|---|---|
DigiKey Part Number | A104018TR-ND - Tape & Reel (TR) A104018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42745-2 |
Description | CONN TERM RCPT 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 42745-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.090" (2.29mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | - | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.11200 | kr.21.12 |
| 25 | kr.1.97640 | kr.49.41 |
| 50 | kr.1.88280 | kr.94.14 |
| 100 | kr.1.79260 | kr.179.26 |
| 250 | kr.1.67988 | kr.419.97 |
| 500 | kr.1.59962 | kr.799.81 |
| 1.000 | kr.1.52314 | kr.1,523.14 |
| 2.500 | kr.1.42774 | kr.3,569.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.32694 | kr.6,634.70 |
| 10.000 | kr.1.26362 | kr.12,636.20 |
| 15.000 | kr.1.22800 | kr.18,420.00 |
| 25.000 | kr.1.18455 | kr.29,613.75 |
| 35.000 | kr.1.15679 | kr.40,487.65 |
| 50.000 | kr.1.12808 | kr.56,404.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |









