42710-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42710-2

DigiKey Part Number
A27690TR-ND - Tape & Reel (TR)
A27690CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42710-2
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42710-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.616" (15.65mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.75500kr.7.55
25kr.0.70920kr.17.73
50kr.0.67460kr.33.73
100kr.0.64260kr.64.26
250kr.0.60236kr.150.59
500kr.0.57344kr.286.72
1.000kr.0.54605kr.546.05
2.500kr.0.51180kr.1,279.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.44016kr.6,602.40
30.000kr.0.41915kr.12,574.50
45.000kr.0.40733kr.18,329.85
75.000kr.0.39292kr.29,469.00
105.000kr.0.38371kr.40,289.55
150.000kr.0.37418kr.56,127.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500