
42511-2 | |
|---|---|
DigiKey Part Number | A27613TR-ND - Tape & Reel (TR) A27613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42511-2 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42511-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.1.18000 | kr.11.80 |
| 25 | kr.1.10440 | kr.27.61 |
| 50 | kr.1.05140 | kr.52.57 |
| 100 | kr.1.00040 | kr.100.04 |
| 250 | kr.0.93784 | kr.234.46 |
| 500 | kr.0.89294 | kr.446.47 |
| 1.000 | kr.0.85024 | kr.850.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73238 | kr.2,929.52 |
| 8.000 | kr.0.69741 | kr.5,579.28 |
| 12.000 | kr.0.67774 | kr.8,132.88 |
| 20.000 | kr.0.65375 | kr.13,075.00 |
| 28.000 | kr.0.63842 | kr.17,875.76 |
| 40.000 | kr.0.62256 | kr.24,902.40 |
| 100.000 | kr.0.58362 | kr.58,362.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |









