
42510-1 | |
|---|---|
DigiKey Part Number | A27608TR-ND - Tape & Reel (TR) A27608CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42510-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42510-1 Models |
Category | Tab Length 0.315" (8.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.740" (18.80mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.73040 | kr.18.26 |
| 50 | kr.0.69480 | kr.34.74 |
| 100 | kr.0.66130 | kr.66.13 |
| 250 | kr.0.62004 | kr.155.01 |
| 500 | kr.0.59026 | kr.295.13 |
| 1.000 | kr.0.56204 | kr.562.04 |
| 2.500 | kr.0.52680 | kr.1,317.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49201 | kr.4,920.10 |
| 20.000 | kr.0.46852 | kr.9,370.40 |
| 30.000 | kr.0.45531 | kr.13,659.30 |
| 50.000 | kr.0.43920 | kr.21,960.00 |
| 70.000 | kr.0.42890 | kr.30,023.00 |
| 100.000 | kr.0.41825 | kr.41,825.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |















