42490-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42490-3

DigiKey Part Number
A27898TR-ND - Tape & Reel (TR)
A27898CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42490-3
Description
CONN QC TAB 18-22AWG 0.187 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42490-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.675" (17.15mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.89600kr.8.96
25kr.0.83720kr.20.93
50kr.0.79740kr.39.87
100kr.0.75900kr.75.90
250kr.0.71144kr.177.86
500kr.0.67738kr.338.69
1.000kr.0.64506kr.645.06
2.500kr.0.60460kr.1,511.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56189kr.2,809.45
10.000kr.0.53506kr.5,350.60
15.000kr.0.51997kr.7,799.55
25.000kr.0.50156kr.12,539.00
35.000kr.0.48980kr.17,143.00
50.000kr.0.47763kr.23,881.50
125.000kr.0.44775kr.55,968.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500