0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42460-1

DigiKey Part Number
A27922TR-ND - Tape & Reel (TR)
A27922CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42460-1
Description
CONN QC TAB 14-18AWG 0.250 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42460-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.620" (15.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
1.107" (28.12mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.24300kr.12.43
25kr.1.16400kr.29.10
50kr.1.10700kr.55.35
100kr.1.05430kr.105.43
250kr.0.98804kr.247.01
500kr.0.94072kr.470.36
1.000kr.0.89578kr.895.78
2.500kr.0.83964kr.2,099.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.79006kr.7,110.54
18.000kr.0.75235kr.13,542.30
27.000kr.0.73114kr.19,740.78
45.000kr.0.70527kr.31,737.15
63.000kr.0.68874kr.43,390.62
90.000kr.0.67164kr.60,447.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500