0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42452-2

DigiKey Part Number
A24732TR-ND - Tape & Reel (TR)
A24732CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42452-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42452-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.633" (16.08mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.83700kr.8.37
25kr.0.78600kr.19.65
50kr.0.74940kr.37.47
100kr.0.71330kr.71.33
250kr.0.66876kr.167.19
500kr.0.63666kr.318.33
1.000kr.0.60623kr.606.23
2.500kr.0.56822kr.1,420.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.50536kr.10,107.20
40.000kr.0.48125kr.19,250.00
60.000kr.0.46768kr.28,060.80
100.000kr.0.45114kr.45,114.00
140.000kr.0.44057kr.61,679.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250