42168-2,62795-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42168-2

DigiKey Part Number
A100620TR-ND - Tape & Reel (TR)
A100620CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42168-2
Description
CONN SPADE TERM 14-18AWG #8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
42168-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.745" (18.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
-
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.78600kr.17.86
25kr.1.67440kr.41.86
50kr.1.59480kr.79.74
100kr.1.51870kr.151.87
250kr.1.42336kr.355.84
500kr.1.35540kr.677.70
1.000kr.1.29056kr.1,290.56
2.500kr.1.20970kr.3,024.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.07069kr.10,706.90
20.000kr.1.01961kr.20,392.20
30.000kr.0.99088kr.29,726.40
50.000kr.0.95583kr.47,791.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750