
42101-2 | |
|---|---|
DigiKey Part Number | A100615TR-ND - Tape & Reel (TR) A100615CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42101-2 |
Description | CONN TERM RCPT 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 42101-2 Models |
Category | Length - Barrel 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.093" (2.36mm) | Insulation Diameter 0.090" ~ 0.120" (2.29mm ~ 3.05mm) |
Wire Gauge 16-18 AWG | Base Product Number |
Length - Overall 0.561" (14.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.57700 | kr.15.77 |
| 25 | kr.1.47680 | kr.36.92 |
| 50 | kr.1.40500 | kr.70.25 |
| 100 | kr.1.33780 | kr.133.78 |
| 250 | kr.1.25404 | kr.313.51 |
| 500 | kr.1.19392 | kr.596.96 |
| 1.000 | kr.1.13694 | kr.1,136.94 |
| 2.500 | kr.1.06568 | kr.2,664.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99534 | kr.9,953.40 |
| 20.000 | kr.0.94784 | kr.18,956.80 |
| 30.000 | kr.0.92113 | kr.27,633.90 |
| 50.000 | kr.0.88854 | kr.44,427.00 |
| 70.000 | kr.0.86772 | kr.60,740.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

