
42098-2 | |
|---|---|
DigiKey Part Number | A100614TR-ND - Tape & Reel (TR) A100614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42098-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42098-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.107" (28.12mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.97900 | kr.9.79 |
| 25 | kr.0.91920 | kr.22.98 |
| 50 | kr.0.87560 | kr.43.78 |
| 100 | kr.0.83390 | kr.83.39 |
| 250 | kr.0.78156 | kr.195.39 |
| 500 | kr.0.74432 | kr.372.16 |
| 1.000 | kr.0.70867 | kr.708.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.63318 | kr.2,216.13 |
| 7.000 | kr.0.60294 | kr.4,220.58 |
| 10.500 | kr.0.58593 | kr.6,152.26 |
| 17.500 | kr.0.56519 | kr.9,890.82 |
| 24.500 | kr.0.55193 | kr.13,522.29 |
| 35.000 | kr.0.53822 | kr.18,837.70 |
| 87.500 | kr.0.50454 | kr.44,147.25 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |
















_tmb.jpg)




