42021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42021

DigiKey Part Number
42021-ND
Manufacturer
Manufacturer Product Number
42021
Description
CONN QC RCPT 12-16AWG 0.250
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.875" (22.23mm)
Termination
Crimp
Wire Gauge
12-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.210" ~ 0.265" (5.33mm ~ 6.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.68200kr.26.82
25kr.2.51120kr.62.78
50kr.2.39240kr.119.62
100kr.2.27710kr.227.71
250kr.2.13452kr.533.63
500kr.2.03252kr.1,016.26
1.000kr.1.93536kr.1,935.36
3.000kr.1.79095kr.5,372.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500