0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41802

DigiKey Part Number
A27663TR-ND - Tape & Reel (TR)
A27663CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41802
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.32500kr.13.25
25kr.1.24000kr.31.00
50kr.1.18180kr.59.09
100kr.1.12470kr.112.47
250kr.1.05420kr.263.55
500kr.1.00388kr.501.94
1.000kr.0.95588kr.955.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89272kr.3,570.88
8.000kr.0.85009kr.6,800.72
12.000kr.0.82612kr.9,913.44
20.000kr.0.79688kr.15,937.60
28.000kr.0.77819kr.21,789.32
40.000kr.0.75887kr.30,354.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750