
41772 | |
|---|---|
DigiKey Part Number | A24736TR-ND - Tape & Reel (TR) A24736CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41772 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41772 Models |
Category | Length - Overall 0.790" (20.06mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.82400 | kr.8.24 |
| 25 | kr.0.77080 | kr.19.27 |
| 50 | kr.0.73540 | kr.36.77 |
| 100 | kr.0.69990 | kr.69.99 |
| 250 | kr.0.65580 | kr.163.95 |
| 500 | kr.0.62450 | kr.312.25 |
| 1.000 | kr.0.59457 | kr.594.57 |
| 2.500 | kr.0.55729 | kr.1,393.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.0.51235 | kr.6,404.38 |
| 25.000 | kr.0.48790 | kr.12,197.50 |
| 37.500 | kr.0.47414 | kr.17,780.25 |
| 62.500 | kr.0.45737 | kr.28,585.62 |
| 87.500 | kr.0.44664 | kr.39,081.00 |
| 125.000 | kr.0.43555 | kr.54,443.75 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |
























