Terminal Magnetic Connector Thru Type 3000-7000 CMA Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41766

DigiKey Part Number
A136138TR-ND - Tape & Reel (TR)
A136138CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41766
Description
CONN MAG TERM 3000-7000CMA CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Thru Type 3000-7000 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
41766 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Splice
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
3000-7000 CMA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Mating Area
Part Status
Active
Base Product Number
Style
Thru Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.72300kr.7.23
25kr.0.67960kr.16.99
50kr.0.64540kr.32.27
100kr.0.61500kr.61.50
250kr.0.57644kr.144.11
500kr.0.54880kr.274.40
1.000kr.0.52254kr.522.54
2.500kr.0.48975kr.1,224.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.43557kr.8,711.40
40.000kr.0.41479kr.16,591.60
60.000kr.0.40310kr.24,186.00
100.000kr.0.38883kr.38,883.00
140.000kr.0.37972kr.53,160.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500