
41582 | |
|---|---|
DigiKey Part Number | A100613TR-ND - Tape & Reel (TR) A100613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41582 |
Description | CONN RING CIRC 20-24AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41582 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-24 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.080" ~ 0.100" (2.03mm ~ 2.54mm) |
Width - Outer Edges 0.290" (7.37mm) | Base Product Number |
Length - Overall 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.48100 | kr.14.81 |
| 25 | kr.1.38960 | kr.34.74 |
| 50 | kr.1.32300 | kr.66.15 |
| 100 | kr.1.26020 | kr.126.02 |
| 250 | kr.1.18096 | kr.295.24 |
| 500 | kr.1.12444 | kr.562.22 |
| 1.000 | kr.1.07066 | kr.1,070.66 |
| 2.500 | kr.1.00358 | kr.2,508.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.91090 | kr.13,663.50 |
| 30.000 | kr.0.86744 | kr.26,023.20 |
| 45.000 | kr.0.84299 | kr.37,934.55 |
| 75.000 | kr.0.81318 | kr.60,988.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |




