Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

414394-1 | |
|---|---|
DigiKey Part Number | A24606-ND |
Manufacturer | |
Manufacturer Product Number | 414394-1 |
Description | CONN BNC JACK STR 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Tin-Lead |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6274291-1 | TE Connectivity AMP Connectors | 0 | A139234-ND | kr.32.26753 | Parametric Equivalent |
| 6274291-2 | TE Connectivity AMP Connectors | 0 | A114143-ND | kr.33.19497 | Parametric Equivalent |
| 6274359-1 | TE Connectivity AMP Connectors | 907 | A115571-ND | kr.29.54000 | Parametric Equivalent |
| 031-5329-72RFX | Amphenol RF | 0 | ARF1689-ND | kr.22.06000 | Parametric Equivalent |
| 0731010640 | Molex | 0 | 900-0731010640-ND | kr.36.16642 | Parametric Equivalent |














