
414026-3 | |
|---|---|
DigiKey Part Number | A4044-ND |
Manufacturer | |
Manufacturer Product Number | 414026-3 |
Description | CONN SMB RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 414026-3 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.67000 | kr.73.67 |
| 10 | kr.62.60800 | kr.626.08 |
| 25 | kr.58.68320 | kr.1,467.08 |
| 50 | kr.55.88080 | kr.2,794.04 |
| 100 | kr.53.21350 | kr.5,321.35 |
| 300 | kr.49.24637 | kr.14,773.91 |
| 500 | kr.47.50474 | kr.23,752.37 |
| 1.000 | kr.45.23996 | kr.45,239.96 |
| Unit Price without VAT: | kr.73.67000 |
|---|---|
| Unit Price with VAT: | kr.92.08750 |









