
41330 | |
|---|---|
DigiKey Part Number | A100606TR-ND - Tape & Reel (TR) A100606CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41330 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41330 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
Length - Overall 0.640" (16.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.1.08040 | kr.27.01 |
| 50 | kr.1.02840 | kr.51.42 |
| 100 | kr.0.97950 | kr.97.95 |
| 250 | kr.0.91804 | kr.229.51 |
| 500 | kr.0.87404 | kr.437.02 |
| 1.000 | kr.0.83225 | kr.832.25 |
| 2.500 | kr.0.78010 | kr.1,950.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.0.71721 | kr.8,965.12 |
| 25.000 | kr.0.68298 | kr.17,074.50 |
| 37.500 | kr.0.66373 | kr.24,889.88 |
| 62.500 | kr.0.64025 | kr.40,015.62 |
| 87.500 | kr.0.62524 | kr.54,708.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |










