Ring Terminal Connector Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41126

DigiKey Part Number
A100605TR-ND - Tape & Reel (TR)
A100605CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41126
Description
CONN RING CIRC 10-12AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
41126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Base Product Number
Length - Overall
1.072" (27.23mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.018
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.79000kr.27.90
25kr.2.61200kr.65.30
50kr.2.48780kr.124.39
100kr.2.36860kr.236.86
250kr.2.22000kr.555.00
500kr.2.11388kr.1,056.94
1.000kr.2.01295kr.2,012.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91861kr.5,755.83
6.000kr.1.82704kr.10,962.24
9.000kr.1.77553kr.15,979.77
15.000kr.1.71271kr.25,690.65
21.000kr.1.67257kr.35,123.97
30.000kr.1.63104kr.48,931.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500