
41124 | |
|---|---|
DigiKey Part Number | A29869TR-ND - Tape & Reel (TR) A29869CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41124 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.072" (27.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.210" (3.81mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.68300 | kr.16.83 |
| 25 | kr.1.57680 | kr.39.42 |
| 50 | kr.1.50280 | kr.75.14 |
| 100 | kr.1.43040 | kr.143.04 |
| 250 | kr.1.34092 | kr.335.23 |
| 500 | kr.1.27668 | kr.638.34 |
| 1.000 | kr.1.21568 | kr.1,215.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09792 | kr.3,293.76 |
| 6.000 | kr.1.04552 | kr.6,273.12 |
| 9.000 | kr.1.01603 | kr.9,144.27 |
| 15.000 | kr.0.98007 | kr.14,701.05 |
| 21.000 | kr.0.95709 | kr.20,098.89 |
| 30.000 | kr.0.93332 | kr.27,999.60 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |



