42111-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40977

DigiKey Part Number
A100603TR-ND - Tape & Reel (TR)
A100603CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40977
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40977 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.611" (15.52mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.70900kr.17.09
25kr.1.59960kr.39.99
50kr.1.52220kr.76.11
100kr.1.45000kr.145.00
250kr.1.35864kr.339.66
500kr.1.29374kr.646.87
1.000kr.1.23189kr.1,231.89
2.500kr.1.15473kr.2,886.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.00892kr.12,107.04
24.000kr.0.96078kr.23,058.72
36.000kr.0.93371kr.33,613.56
60.000kr.0.90069kr.54,041.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.00000
Unit Price with VAT:kr.2.50000