
40955 | |
|---|---|
DigiKey Part Number | A100602TR-ND - Tape & Reel (TR) A100602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40955 |
Description | CONN RING CIRC 16-20AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40955 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.96600 | kr.9.66 |
| 25 | kr.0.90360 | kr.22.59 |
| 50 | kr.0.86020 | kr.43.01 |
| 100 | kr.0.81920 | kr.81.92 |
| 250 | kr.0.76748 | kr.191.87 |
| 500 | kr.0.73076 | kr.365.38 |
| 1.000 | kr.0.69581 | kr.695.81 |
| 2.500 | kr.0.65221 | kr.1,630.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57725 | kr.5,772.50 |
| 20.000 | kr.0.54969 | kr.10,993.80 |
| 30.000 | kr.0.53420 | kr.16,026.00 |
| 50.000 | kr.0.51529 | kr.25,764.50 |
| 70.000 | kr.0.50321 | kr.35,224.70 |
| 100.000 | kr.0.49072 | kr.49,072.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |





