Ring Terminal Connector 8 Stud Oval 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40951

DigiKey Part Number
A100601TR-ND - Tape & Reel (TR)
A100601CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40951
Description
CONN RING OVAL 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Oval 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.455" (11.56mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Wire Gauge
14-18 AWG
Terminal Type
Oval
Insulation
Non-Insulated
Stud/Tab Size
8 Stud
Contact Material
Brass
Thickness
0.020" (0.51mm)
Base Product Number
Width - Outer Edges
0.281" (7.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.70500kr.7.05
25kr.0.65880kr.16.47
50kr.0.62820kr.31.41
100kr.0.59810kr.59.81
250kr.0.56048kr.140.12
500kr.0.53370kr.266.85
1.000kr.0.50818kr.508.18
2.500kr.0.47629kr.1,190.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.41698kr.10,424.50
50.000kr.0.39708kr.19,854.00
75.000kr.0.38589kr.28,941.75
125.000kr.0.37223kr.46,528.75
175.000kr.0.36351kr.63,614.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750