
40888 | |
|---|---|
DigiKey Part Number | A105459TR-ND - Tape & Reel (TR) A105459CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40888 |
Description | CONN RING D-SHAPE 16-20AWG #8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud D-Shaped 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40888 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.075" ~ 0.120" (1.91mm ~ 3.05mm) |
Width - Outer Edges 0.270" (6.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.39480 | kr.34.87 |
| 50 | kr.1.32760 | kr.66.38 |
| 100 | kr.1.26360 | kr.126.36 |
| 250 | kr.1.18432 | kr.296.08 |
| 500 | kr.1.12776 | kr.563.88 |
| 1.000 | kr.1.07387 | kr.1,073.87 |
| 2.500 | kr.1.00656 | kr.2,516.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.86918 | kr.17,383.60 |
| 40.000 | kr.0.84980 | kr.33,992.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

