
40812 | |
|---|---|
DigiKey Part Number | A100599TR-ND - Tape & Reel (TR) A100599CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40812 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40812 Models |
Category | Length - Overall 0.400" (10.16mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 16-20 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.260" (6.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.70500 | kr.7.05 |
| 25 | kr.0.65880 | kr.16.47 |
| 50 | kr.0.62680 | kr.31.34 |
| 100 | kr.0.59740 | kr.59.74 |
| 250 | kr.0.55972 | kr.139.93 |
| 500 | kr.0.53292 | kr.266.46 |
| 1.000 | kr.0.50748 | kr.507.48 |
| 2.500 | kr.0.47565 | kr.1,189.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.42302 | kr.8,460.40 |
| 40.000 | kr.0.40283 | kr.16,113.20 |
| 60.000 | kr.0.39147 | kr.23,488.20 |
| 100.000 | kr.0.37762 | kr.37,762.00 |
| 140.000 | kr.0.36877 | kr.51,627.80 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

