
40812 | |
|---|---|
DigiKey Part Number | A100599TR-ND - Tape & Reel (TR) A100599CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40812 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.94100 | kr.9.41 |
| 25 | kr.0.88320 | kr.22.08 |
| 50 | kr.0.84100 | kr.42.05 |
| 100 | kr.0.80060 | kr.80.06 |
| 250 | kr.0.75032 | kr.187.58 |
| 500 | kr.0.71450 | kr.357.25 |
| 1.000 | kr.0.68026 | kr.680.26 |
| 2.500 | kr.0.63764 | kr.1,594.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.38955 | kr.7,791.00 |
| 40.000 | kr.0.37096 | kr.14,838.40 |
| 60.000 | kr.0.36050 | kr.21,630.00 |
| 100.000 | kr.0.34775 | kr.34,775.00 |
| 140.000 | kr.0.33960 | kr.47,544.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

