Ring Terminal Connector 4 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40810

DigiKey Part Number
A100884TR-ND - Tape & Reel (TR)
A100884CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40810
Description
CONN RING CIRC 16-20AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.400" (10.16mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Wire Gauge
16-20 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
4 Stud
Contact Material
Brass
Thickness
0.020" (0.51mm)
Contact Finish
Tin
Width - Outer Edges
0.260" (6.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.23600kr.12.36
25kr.1.16160kr.29.04
50kr.1.10440kr.55.22
100kr.1.05180kr.105.18
250kr.0.98576kr.246.44
500kr.0.93858kr.469.29
1.000kr.0.89375kr.893.75
2.500kr.0.83772kr.2,094.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.40497kr.8,099.40
40.000kr.0.38564kr.15,425.60
60.000kr.0.37477kr.22,486.20
100.000kr.0.36151kr.36,151.00
140.000kr.0.35304kr.49,425.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500