
40763 | |
|---|---|
DigiKey Part Number | A29913TR-ND - Tape & Reel (TR) A29913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40763 |
Description | CONN SPADE TERM 16-20AWG #6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 40763 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.175" (4.45mm) |
Width - Outer Edges 0.275" (6.99mm) | Length - Termination 0.288" (7.32mm) |
Length - Overall 0.657" (16.69mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.40760 | kr.35.19 |
| 50 | kr.1.33900 | kr.66.95 |
| 100 | kr.1.27560 | kr.127.56 |
| 250 | kr.1.19548 | kr.298.87 |
| 500 | kr.1.13828 | kr.569.14 |
| 1.000 | kr.1.08382 | kr.1,083.82 |
| 2.500 | kr.1.01590 | kr.2,539.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.92210 | kr.13,831.50 |
| 30.000 | kr.0.87811 | kr.26,343.30 |
| 45.000 | kr.0.85336 | kr.38,401.20 |
| 75.000 | kr.0.82318 | kr.61,738.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

