
40705 | |
|---|---|
DigiKey Part Number | A100908TR-ND - Tape & Reel (TR) A100908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40705 |
Description | CONN SPADE TERM 14-18AWG #8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 40705 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Length - Ring Center to Termination 0.175" (4.45mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.120" (3.05mm) |
Width - Outer Edges 0.275" (6.99mm) | Tongue Inside Opening 0.171" (4.34mm) |
Length - Overall 0.542" (13.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.41000 | kr.14.10 |
| 25 | kr.1.32040 | kr.33.01 |
| 50 | kr.1.25760 | kr.62.88 |
| 100 | kr.1.19740 | kr.119.74 |
| 250 | kr.1.12228 | kr.280.57 |
| 500 | kr.1.06854 | kr.534.27 |
| 1.000 | kr.1.01740 | kr.1,017.40 |
| 2.500 | kr.0.95366 | kr.2,384.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.86560 | kr.12,984.00 |
| 30.000 | kr.0.82430 | kr.24,729.00 |
| 45.000 | kr.0.80107 | kr.36,048.15 |
| 75.000 | kr.0.77273 | kr.57,954.75 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

