
4-929080-5 | |
|---|---|
DigiKey Part Number | 17-4-929080-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-929080-5 |
Description | SOCKET HOUSING, 2 POSITION, MQ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Violet 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-929080-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.72330 | kr.10,893.20 |
| Unit Price without VAT: | kr.2.72330 |
|---|---|
| Unit Price with VAT: | kr.3.40413 |


