
CRCW12064K70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7KUATR-ND - Tape & Reel (TR) 541-4.7KUACT-ND - Cut Tape (CT) 541-4.7KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70JNEAHP |
Description | RES SMD 4.7K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.64600 | kr.6.46 |
| 25 | kr.0.51200 | kr.12.80 |
| 50 | kr.0.43520 | kr.21.76 |
| 100 | kr.0.35970 | kr.35.97 |
| 250 | kr.0.31180 | kr.77.95 |
| 500 | kr.0.27980 | kr.139.90 |
| 1.000 | kr.0.25222 | kr.252.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22149 | kr.1,107.45 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

